The UF2820P is a bipolar junction transistor with a voltage rating of 65V and a continuous drain current of 2.8A. It operates at frequencies up to 500MHz and has a gain of 10dB. The transistor is packaged in a TO-220 package and is mounted using a screw. It is designed to operate over a temperature range of -55°C to 200°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 2.8A |
| Frequency | 500MHz |
| Gain | 10dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 500MHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 20W |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |