RF MOSFET Transistors 100-500MHz 40Watts 28Volt Gain 10dB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity UF2840G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 500MHz |
| Gain | 10dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 500MHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 116W |
| Mount | Screw |
| Number of Elements | 2 |
| Operating Frequency | 100 MHz to 500 MHz |
| Output Power | 40W |
| Package Quantity | 25 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity UF2840G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.