Trans RF MOSFET N-CH 65V 4A 5-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity UF2840P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 4A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 500MHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 116W |
| Mount | Screw |
| Number of Elements | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity UF2840P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.