
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.1A 125VAC 30VDC 0.29N Thru-Hole Tray
Sign in to ask questions about the TE Connectivity UP01DTCNLB04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity UP01DTCNLB04 technical specifications.
| Actuator Style | Straight Lever |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Maximum Movement Differential (mm) | 0.8 |
| Product Length (mm) | 13.5 |
| Product Depth (mm) | 13 |
| Product Height (mm) | 5.8 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.1A |
| Max AC Voltage Rating | 125@(cUL/UL)V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 1000000Cycles |
| Operating Force | 0.29N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536507000 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity UP01DTCNLB04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.