
Wirewound fixed resistor with 100kΩ resistance and 0.1% tolerance. Features a 250mW power rating and 300V DC rated voltage. Axial leaded, through-hole mount component with a diameter of 4.75mm and length of 9.53mm. Operating temperature range from -55°C to 145°C. Tin contact plating and RoHS compliant.
TE Connectivity UPW25B100KV technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4.75mm |
| ELV | Compliant |
| Lead Length | 25mm |
| Length | 9.53mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | UPW, Neohm |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity UPW25B100KV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
