
Axial leaded wirewound resistor with 100 ohm resistance and 0.1% tolerance. Features a 250mW power rating, 300V DC rated voltage, and operates from -55°C to 145°C. Body dimensions are 9.53mm length and 4.75mm diameter, with 0.64mm diameter leads. RoHS compliant.
Sign in to ask questions about the TE Connectivity UPW25B100RV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity UPW25B100RV technical specifications.
| Body Diameter | 4.75mm |
| Body Length | 9.53mm |
| Package/Case | Axial |
| Diameter | 4.75mm |
| ELV | Compliant |
| Lead Diameter | 0.64mm |
| Lead Length | 25mm |
| Length | 9.53mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | UPW |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity UPW25B100RV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
