
Axial leaded wirewound resistor with 10 ohm resistance and 0.1% tolerance. Features 250mW power dissipation, 300V voltage rating, and a wide operating temperature range of -55°C to 145°C. This through-hole mount component offers 5ppm TCR and is RoHS compliant. Tin contact plating and a 9.53mm length with 25mm lead length ensure reliable termination.
Sign in to ask questions about the TE Connectivity UPW25B10RV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity UPW25B10RV technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4.75mm |
| ELV | Compliant |
| Lead Length | 25mm |
| Length | 9.53mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | UPW, Neohm |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity UPW25B10RV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
