
Wirewound fixed resistor with 1kΩ resistance and 0.1% tolerance. Features a 250mW power rating, 300V DC rated voltage, and operates across a -55°C to +145°C temperature range. Axial leaded, through-hole mount design with 2 terminations and 25mm lead length. RoHS compliant.
Sign in to ask questions about the TE Connectivity UPW25B1K0V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity UPW25B1K0V technical specifications.
| Package/Case | Axial |
| Diameter | 4.75mm |
| ELV | Compliant |
| Lead Length | 25mm |
| Length | 9.53mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | UPW, Neohm |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity UPW25B1K0V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
