
Wirewound fixed resistor with 250 ohm resistance and 0.1% tolerance. Features a 500mW power rating, 400V voltage rating, and axial leaded mounting. Operating temperature range is -55°C to 145°C. This component is RoHS compliant.
Sign in to ask questions about the TE Connectivity UPW50B250RV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity UPW50B250RV technical specifications.
| Package/Case | Axial |
| Diameter | 6.35mm |
| ELV | Compliant |
| Lead Length | 25mm |
| Length | 12.7mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| Resistance | 250R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | UPW50 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity UPW50B250RV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
