This general purpose power relay features a non-latching coil with a current rating of 14.8mA and a resistance of 2.9kΩ. The relay has a contact current rating of 15A and a switching capacity of 100W. It operates within a temperature range of -40°C to 65°C and is compliant with lead-free standards. The relay is available in a socketable package with a DPDT throw configuration and a plug termination.
Checking distributor stock and pricing after the page loads.
| Coil Current | 14.8mA |
| Coil Resistance | 2.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | V23008, AXICOM |
| Switching Capacity | 100W |
| Switching Current | 15A |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |