Signal Relay 9VDC 1A SPDT( (13mm 7.6mm 6.9mm)) THT
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 7.5mA |
| Coil Resistance | 1.2KOhm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 6.75VDC |
| Maximum AC Switching Voltage | 150V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|60VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Latching Double Coil |
| Operate Time | 2ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |