
SPDT RF relay featuring a 5VDC latching coil with 6.8mA actuation current and 778mW coil power. Contact ratings include 500mA and 125VDC, with Ruthenium contacts and Gold plating for enhanced performance at 900MHz. This through-hole mounted component offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity V23026C1051B201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V23026C1051B201 technical specifications.
| Actuating System | DC |
| Coil Current | 6.8mA |
| Coil Power | 778mW |
| Coil Resistance | 740R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 150V |
| ELV | Compliant |
| Height | 0.272inch |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | V23026, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.0705oz |
| Width | 0.2988inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23026C1051B201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
