Signal Relay 9VDC 1A SPDT( (13mm 7.6mm 6.9mm)) THT
TE Connectivity V23026C1057B201 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | V23026 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity V23026C1057B201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.