SPDT signal relay with 1 Form C contact configuration, designed for 5 VDC coil operation. Features a 1A maximum switching current and 150V AC / 125V DC maximum switching voltage. This non-latching, surface mount component utilizes J-leg termination and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
TE Connectivity V23026D1021B201 *X020 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 15.97mA |
| Coil Resistance | 313Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 150V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|60VA |
| Mounting | Surface Mount |
| Termination Style | J Legs |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 2ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.