
SPDT signal relay featuring a 9VDC coil voltage and 1A contact current rating. This latching, dual-coil relay offers gold-plated contacts for reliable switching up to 150VAC. With a 2ms operate and release time, it operates within a -40°C to 85°C temperature range and is supplied in tape and reel packaging for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity V23026E1105B201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V23026E1105B201 technical specifications.
| Actuating System | DC |
| Coil Current | 7.6mA |
| Coil Power | 100mW |
| Coil Resistance | 1.2kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 150V |
| ELV | Compliant |
| Length | 0.527inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 2ms |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Power Consumption | 150mW |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23026, AXICOM |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Weight | 0.0705oz |
| Width | 0.307inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23026E1105B201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.