
Checking distributor stock and pricing after the page loads.
| Coil Power | 130mW |
| Coil Resistance | 1.14kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Height | 20mm |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Width | 10mm |
| RoHS | Compliant |