
Electromechanical Relay 5VDC 315Ohm 2A DPDT(20x10x8.5)mm THT Small Relay
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity V23040-B101-B201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Power | 80mW |
| Coil Resistance | 315R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23040-B101-B201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.