
TE Connectivity V23040-B102-B201 technical specifications.
| Coil Power | 80mW |
| Coil Resistance | 1.1kR |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23040-B102-B201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.