Power Relay 24VDC 5A DPDT(20.2x10.2x10.7)mm THT
TE Connectivity V23042-B2205-B201 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 11.76mA |
| Coil Resistance | 2.04KOhm |
| Maximum AC Switching Voltage | 220V |
| Maximum DC Switching Voltage | 250V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|250VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Double Coil |
| Operate Time | 5ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.