The V23047-A1005-A511 is a SPST-NO/SPST-NC electromechanical relay with a 5VDC coil voltage and 140.05mA coil current. It has a maximum pick-up voltage of 3.8VDC and a minimum dropout voltage of 0.5VDC. The relay can switch up to 6A of current and withstand an AC switching voltage of 400V. It is designed for through-hole mounting and has a non-latching relay construction. The operating temperature range is -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO|SPST-NC |
| Contact Form | 1 Form A|1 Form B |
| DC Coil Voltage | 5V |
| Coil Current | 140.05mA |
| Coil Resistance | 35.7Ohm |
| Maximum Pick-Up Voltage | 3.8VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 6A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |