Power Relay 18VDC 483Ohm 6A SPST-NO/SPST-NC(29x12.6x25.5)mm THT
Checking distributor stock and pricing after the page loads.
TE Connectivity V23047-A1018-A511 technical specifications.
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 6A |
| Relay Construction | Non-Latching |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.