Power Relay 12VDC 6A DPDT(29x12.6x25.5)mm THT
TE Connectivity V23047-P1012-A501 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity V23047-P1012-A501 to view detailed technical specifications.
No datasheet is available for this part.