SPECIAL RELAY-SAFETY RELAY, DPST, MOMENTARY, 0.034A (COIL), 21VDC (COIL), 700mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
TE Connectivity V23047A1021A511 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | V23047A1021A511 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity V23047A1021A511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.