Power Relay 18VDC 8A 5PST-NO/SPST-NC(55x16.51x16.5)mm THT
Checking distributor stock and pricing after the page loads.
TE Connectivity V23050-A1018-A551 technical specifications.
| Contact Arrangement | 5PST-NO|SPST-NC |
| Contact Form | 5 Form A|1 Form B |
| DC Coil Voltage | 18V |
| Coil Current | 66.66mA |
| Coil Resistance | 270Ohm |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 8A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.