Power Relay 21VDC 8A 4PST-NO/DPST-NC(55x16.51x16.5)mm THT
TE Connectivity V23050-A1021-A542 technical specifications.
| Approvals | VDE, cULus |
| Coil Current | 57.065A |
| Coil Power | 1.5W |
| Coil Resistance | 368R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 21V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Height | 16.5mm |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR6, SCHRACK |
| Termination | PCB |
| Throw Configuration | 6PST, DPST, 4PST |
| Weight | 30g |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23050-A1021-A542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.