Special Relay, SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.011A (COIL), 110VDC (COIL), 1200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
TE Connectivity V23050A1110A542 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | V23050A1110A542 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity V23050A1110A542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.