DPDT power relay featuring a 220VDC coil with 655mW power consumption and 8.8mA coil current. Offers a 5A maximum contact current rating with gold-plated contacts for 260VDC and 250VAC switching. Designed for socket mounting with PCB termination, this relay operates within a -40°C to 70°C temperature range and boasts a 16ms operate time and 2ms release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity V23054D1003F104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V23054D1003F104 technical specifications.
| Actuating System | DC |
| Coil Current | 8.8mA |
| Coil Power | 655mW |
| Coil Resistance | 25kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 220V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 260V |
| Height | 30mm |
| Length | 1.181inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 260V |
| Mount | Socket |
| Operate Time | 16ms |
| Packaging | Box |
| Power Consumption | 2W |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23054, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23054D1003F104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.