Power Relay 12VDC 5A SPDT(25x28x10.8)mm THT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity V23057-A0002-A101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V23057-A0002-A101 technical specifications.
| Coil Resistance | 330R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Gold |
| Mount | PCB |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23057-A0002-A101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.