TE Connectivity V23057-B0002-A101 technical specifications.
| Coil Power | 500mW |
| Coil Resistance | 330R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23057-B0002-A101 to view detailed technical specifications.
No datasheet is available for this part.