Power Relay 48VDC 5A SPDT(28x10.4x25.1)mm THT
Checking distributor stock and pricing after the page loads.
TE Connectivity V23057-B0013-A101 technical specifications.
| Contact Material | Gold |
| Mount | PCB |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.