RELAY, PCB, 12VDC; Series: V23057; Relay Type: General Purpose; Voltage, Coil DC Nom: 12V; Resistance, Coil: 330ohm;...
Checking distributor stock and pricing after the page loads.
TE Connectivity V23057-B002-A101 technical specifications.
| Coil Power | 500mW |
| Coil Resistance | 330R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 25.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Relay Type | General Purpose |
| Release Time | 6ms |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.