
TE Connectivity V23057-B3006-A101 technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 7ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | V23057, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23057-B3006-A101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
