
SPST-NO power relay with a 5VDC coil voltage, 42.4mA coil current, and 212mW coil power. Features an 8A contact current rating with silver contacts and a 400V AC voltage rating. This general-purpose relay offers a 10ms operate time and 5ms release time, with a temperature range of -40°C to 85°C. Designed for through-hole PCB mounting with PC pin termination.
Sign in to ask questions about the TE Connectivity V23061A1002A502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V23061A1002A502 technical specifications.
| Application(s) | POWER |
| Coil Current | 42.4mA |
| Coil Power | 212mW |
| Coil Resistance | 118R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Depth | 10mm |
| Height | 15mm |
| Length | 28.6mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | MSR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23061A1002A502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
