
SPST-NO power relay with a 6VDC coil voltage and 8A contact current rating. Features a non-latching coil type, 165 Ohm coil resistance, and 36.36mA coil current. Contact material is Silver, Cadmium, with a 400V AC voltage rating. Through-hole mounting with PC pin termination, operating temperature range of -40°C to 85°C.
Sign in to ask questions about the TE Connectivity V23061A1003A402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V23061A1003A402 technical specifications.
| Application(s) | POWER |
| Coil Current | 36.36mA |
| Coil Power | 218mW |
| Coil Resistance | 165R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 10mm |
| Height | 15mm |
| Length | 28.6mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 6ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | MSR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23061A1003A402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
