
Power Relay 60VDC 8A SPST-NO(28.6x10x15)mm THT
TE Connectivity V23061A1010A402 technical specifications.
| Coil Current | 3.93mA |
| Coil Power | 236mW |
| Coil Resistance | 15.27kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Dropout Voltage | 6V |
| ELV | Non-Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | MSR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
