This SPST-NO relay features a 24VDC coil with a maximum switching current of 50A. It has a non-latching relay construction and operates within a temperature range of -40°C to 85°C. The relay is mounted through a hole and has 7 terminals. It does not have a coil suppression diode or a push-to-test button.
Checking distributor stock and pricing after the page loads.
TE Connectivity V23071-A1010-A132 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 102.5mA |
| Coil Resistance | 234Ohm |
| Maximum Pick-Up Voltage | 14.1VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum Switching Current | 50A |
| Mounting | Through Hole |
| Number of Terminals | 7 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.