TE Connectivity V23072-C1061-A402 technical specifications.
| Number of Terminals | 7 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity V23072-C1061-A402 to view detailed technical specifications.
No datasheet is available for this part.