
The V23072C1061A303 is a 12V DC rated, 10A current rating, SPDT relay from TE Connectivity. It has a 1.1W coil power rating and a coil resistance of 130 ohms. The relay is designed for PCB mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Coil Power | 1.1W |
| Coil Resistance | 130R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 14.7mm |
| Height | 19.2mm |
| Length | 16.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| Width | 14.7mm |
| RoHS | Compliant |
