The V23072C1062A303 is a 24V SPDT relay from TE Connectivity with a current rating of 10A and a contact current rating of 15A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is designed for PCB or through-hole mounting and has a termination of through hole. It is suitable for power applications and is compliant with relevant regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity V23072C1062A303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Coil Current | 46.15mA |
| Coil Resistance | 520R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 14.7mm |
| Height | 19.2mm |
| Length | 16.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23072C1062A303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
