
DPDT signal relay with a 5VDC coil voltage and a 2A contact current rating. Features through-hole (THT) termination for robust connections, suitable for automotive and medical applications. Operates reliably within a temperature range of -40°C to 85°C, with 8 terminals for versatile integration.
TE Connectivity V23079A1001B301 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity V23079A1001B301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.