
DPDT RF relay featuring a momentary action, designed for through-hole, straight mounting. Operates with a 24VDC coil voltage, drawing 0.006A and consuming 140mW. Contacts rated for 2A at 220VDC, suitable for frequencies up to 900MHz. Offers a wide operating temperature range from -40°C to 85°C with 10 terminals and solder termination. RoHS compliant.
TE Connectivity V23079A1005B301 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity V23079A1005B301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.