
DPDT RF relay featuring a 9VDC coil voltage and 140mW coil power. Offers a 2A contact current rating with gold-plated contacts and a 220VDC contact voltage rating. Operates at 900MHz with a 0.27dB insertion loss. Through-hole mounting with straight leads, this RoHS compliant relay has a 4ms operate and release time.
TE Connectivity V23079A1006B301 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 15.57mA |
| Coil Power | 602mW |
| Coil Resistance | 578R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Current Rating | 2A |
| Depth | 7.2mm |
| ELV | Compliant |
| Height | 0.386inch |
| Insertion Loss | 0.27dB |
| Lead Free | Lead Free |
| Length | 0.571inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Switching Current | 5A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23079A1006B301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
