Signal Relay 4.5VDC 2A DPDT( (14.5mm 7.2mm 9.8mm)) THT Automotive Medical
TE Connectivity V23079A1011B301 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | V23079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity V23079A1011B301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.