
DPDT RF relay featuring a 9VDC coil voltage and 15.6mA coil current, consuming 140mW of power. Offers a 500mA contact current rating with Ruthenium contacts and Gold plating, capable of switching up to 220VDC. Designed for through-hole mounting with a DIP package, this momentary RF relay operates at 900MHz with an insertion loss of -0.27dB and a 4ms operate/release time. RoHS compliant and suitable for operation between -40°C and 85°C.
TE Connectivity V23079A2006B301 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 15.6mA |
| Coil Power | 400mW |
| Coil Resistance | 578R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 9.5mm |
| Insertion Loss | -0.27dB |
| Length | 14.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 2000 |
| Packaging | Box |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23079A2006B301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
