
DPDT RF relay featuring a 12VDC coil with 140mW power consumption and 1.029kR coil resistance. Contact ratings include 2A at 220VDC and 400mA, with Ruthenium contacts and Gold plating for signal applications. This through-hole, straight mount component offers -0.27dB insertion loss at 900MHz and operates within a -40°C to 85°C temperature range. RoHS compliant and designed for PCB termination.
TE Connectivity V23079B1203B301 technical specifications.
| Actuating System | DC |
| Application(s) | SIGNAL |
| Coil Power | 140mW |
| Coil Resistance | 1.029kR |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 400mA |
| Contact Material | Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 7.2mm |
| Height | 0.386inch |
| Insertion Loss | -0.27dB |
| Length | 0.571inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Packaging | Box |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | PCB |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23079B1203B301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
