This DPDT electromechanical relay features a 2 Form C contact arrangement with a maximum switching voltage of 250V AC and 220V DC. The relay has a latching double coil construction and a DIP package type. It can operate in temperatures ranging from -40 to 85 degrees Celsius. The relay is designed for through-hole mounting and has a termination style of PC pin. It is suitable for applications requiring a high level of electrical isolation and reliability.
TE Connectivity V23079B1211B301 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 31mA |
| Coil Resistance | 145Ohm |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Double Coil |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity V23079B1211B301 to view detailed technical specifications.
No datasheet is available for this part.