
DPDT RF relay featuring a 12VDC latching coil with 70mW power consumption and 5.83mA coil current. This through-hole mounted component offers a 2A contact rating at 220VDC and 250VAC, with gold-plated contacts for enhanced performance. Operating across a -40°C to 85°C temperature range, it boasts a 1 million cycle life and 0.27dB insertion loss at 900MHz. UL approved and RoHS compliant, this relay is suitable for PCB termination.
TE Connectivity V23079C1103B301 technical specifications.
| Actuating System | DC |
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 5.83mA |
| Coil Power | 807mW |
| Coil Resistance | 2.057kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Current Rating | 2A |
| Depth | 7.2mm |
| ELV | Compliant |
| Height | 0.386inch |
| Insertion Loss | 0.27dB |
| Length | 0.571inch |
| Life (Hours) | 100000000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Operate Time | 4ms |
| Package Quantity | 2000 |
| Packaging | Box |
| Power Consumption | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 220V |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23079C1103B301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
