
DPDT signal relay featuring a 5VDC coil voltage and a 2A contact rating. Designed for surface mount (SMD) applications, this electromechanical relay operates within a temperature range of -40°C to 85°C and offers 10 terminals for robust connectivity. Ideal for automotive and medical environments, its compact dimensions are 14.5x9.4x10.4mm.
TE Connectivity V23079D1001B301 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | V23079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity V23079D1001B301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.