DPDT signal relay designed for demanding applications. Features a 12VDC coil voltage and a 2A contact rating. Operates reliably within a temperature range of -40°C to 85°C. Utilizes SMD termination for efficient soldering. Compact dimensions of 14.5x9.4x10.4mm make it suitable for space-constrained designs in automotive and medical sectors.
Sign in to ask questions about the TE Connectivity V23079D1003B301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V23079D1003B301 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | V23079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity V23079D1003B301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.