
DPDT signal relay with 24VDC coil voltage and 2A maximum current rating. Features gold-plated contacts for 220VDC and 250VAC switching, with a 200mA contact current rating. Operates within a -40°C to 85°C temperature range, offering 4ms operate and release times. Surface mountable with PCB termination, packaged on tape and reel.
Sign in to ask questions about the TE Connectivity V23079D1005B301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V23079D1005B301 technical specifications.
| Actuating System | DC |
| Application(s) | SIGNAL |
| Coil Current | 5.83mA |
| Coil Power | 682mW |
| Coil Resistance | 4.114kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 200mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 9.4mm |
| Height | 0.409inch |
| Length | 0.571inch |
| Life (Hours) | 2Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 220V |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23079D1005B301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
